Part Details for 520L10DT16M3677 by CTS Corporation
Overview of 520L10DT16M3677 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520L10DT16M3677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520L10DT16M3677-ND
|
DigiKey | XTAL OSC TCXO 16.367667MHZ SNWV Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
520L10DT16M3677
|
Avnet Americas | Controlled Oscillator 16.367667MHz TCXO Clipped Sinewave 4-Pin SMD T/R - Tape and Reel (Alt: 520L10DT16M3677) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-520L10DT16M3677
|
Mouser Electronics | TCXO Oscillators 16.3677MHz 3.3Volt +/-1.0ppm -30C +85C RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
520L10DT16M3677
|
Avnet Abacus | - Tape and Reel (Alt: 520L10DT16M3677) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 520L10DT16M3677
520L10DT16M3677 CAD Models
520L10DT16M3677 Part Data Attributes
|
520L10DT16M3677
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
520L10DT16M3677
CTS Corporation
Clipped Sine Output Oscillator, 16.3677MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.3677 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 520L10DT16M3677
This table gives cross-reference parts and alternative options found for 520L10DT16M3677. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520L10DT16M3677, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTX-09-B-16.384MHZ-E10 | Clipped Sine Output Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L10DT16M3677 vs ASTX-09-B-16.384MHZ-E10 |
ASTX-09-B-16.368MHZ-J-E10 | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L10DT16M3677 vs ASTX-09-B-16.368MHZ-J-E10 |
ASTX-09-B-16.368MHZ-E10-T | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L10DT16M3677 vs ASTX-09-B-16.368MHZ-E10-T |
ASTX-09-B-16.368MHZ-J-D10 | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L10DT16M3677 vs ASTX-09-B-16.368MHZ-J-D10 |
ASTX-09-B-16.368MHZ-J-E10-T | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L10DT16M3677 vs ASTX-09-B-16.368MHZ-J-E10-T |
ASTX-09-B-16.368MHZ-E10 | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L10DT16M3677 vs ASTX-09-B-16.368MHZ-E10 |
ASTX-09-B-16.000MHZ-D10-T | Clipped Sine Output Oscillator, 16MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L10DT16M3677 vs ASTX-09-B-16.000MHZ-D10-T |
ASTX-09-B-16.384MHZ-D10-T | Clipped Sine Output Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L10DT16M3677 vs ASTX-09-B-16.384MHZ-D10-T |
ASTX-09-B-16.368MHZ-D10-T | Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L10DT16M3677 vs ASTX-09-B-16.368MHZ-D10-T |
ASTX-09-B-16.800MHZ-D10-T | Clipped Sine Output Oscillator, 16.8MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 520L10DT16M3677 vs ASTX-09-B-16.800MHZ-D10-T |