Datasheets
520N10CT52M0000 by: CTS Corporation

Clipped Sine Output Oscillator, 52MHz Nom,

Part Details for 520N10CT52M0000 by CTS Corporation

Overview of 520N10CT52M0000 by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 520N10CT52M0000

520N10CT52M0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

520N10CT52M0000 Part Data Attributes

520N10CT52M0000 CTS Corporation
Buy Now Datasheet
Compare Parts:
520N10CT52M0000 CTS Corporation Clipped Sine Output Oscillator, 52MHz Nom,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Package Description LCC4,.08X.1,77/53
Reach Compliance Code compliant
Aging 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO
Frequency Stability 1%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 52 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC4,.08X.1,77/53
Physical Dimension 2.5mm x 2.0mm x 0.8mm
Supply Current-Max 2.5 mA
Supply Voltage-Max 2.63 V
Supply Voltage-Min 2.38 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

520N10CT52M0000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 520N10CT52M0000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 520N10CT52M0000 by CTS Corporation

Select Manufacturer
Which Manufacturer of 520N10CT52M0000 would you like to use for your alert(s)?
  • Please alert me when 520N10CT52M0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 520N10CT52M0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 520N10CT52M0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 520N10CT52M0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 520N10CT52M0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 520N10CT52M0000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: