Part Details for 520C891M500CB0FS by Cornell Dubilier Electronics Inc
Overview of 520C891M500CB0FS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 520C891M500CB0FS
520C891M500CB0FS CAD Models
520C891M500CB0FS Part Data Attributes
|
520C891M500CB0FS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C891M500CB0FS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 890uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 890 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 118 mΩ | |
Length | 79.38 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 5900 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C891M500CB0FS
This table gives cross-reference parts and alternative options found for 520C891M500CB0FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C891M500CB0FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C891M500CB0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 890uF, | Cornell Dubilier Electronics Inc | 520C891M500CB0FS vs 520C891M500CB0AS |
520C891M500CB0FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 890uF, | Cornell Dubilier Electronics Inc | 520C891M500CB0FS vs 520C891M500CB0FP |
520C891M500CB0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 890uF, | Cornell Dubilier Electronics Inc | 520C891M500CB0FS vs 520C891M500CB0D |
520C891M500CB0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 890uF, | Cornell Dubilier Electronics Inc | 520C891M500CB0FS vs 520C891M500CB0H |
520C891M500CB0GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 890uF, | Cornell Dubilier Electronics Inc | 520C891M500CB0FS vs 520C891M500CB0GS |
520C891M500CB0GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 890uF, | Cornell Dubilier Electronics Inc | 520C891M500CB0FS vs 520C891M500CB0GP |
520C891M500CB0HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 890uF, | Cornell Dubilier Electronics Inc | 520C891M500CB0FS vs 520C891M500CB0HP |
520C891M500CB0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 890uF, | Cornell Dubilier Electronics Inc | 520C891M500CB0FS vs 520C891M500CB0A |
520C891M500CB0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 890uF, | Cornell Dubilier Electronics Inc | 520C891M500CB0FS vs 520C891M500CB0ES |
520C891M500CB0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 890uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C891M500CB0FS vs 520C891M500CB0BP |