Part Details for 520C882M300FD0D by Cornell Dubilier Electronics Inc
Overview of 520C882M300FD0D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 520C882M300FD0D
520C882M300FD0D CAD Models
520C882M300FD0D Part Data Attributes
|
520C882M300FD0D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C882M300FD0D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 8800uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 88.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19.1 mΩ | |
Leakage Current | 4.87442 mA | |
Length | 117.48 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 20300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C882M300FD0D
This table gives cross-reference parts and alternative options found for 520C882M300FD0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C882M300FD0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C882M300FD0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 520C882M300FD0D vs 520C882M300FD0H |
520C882M300FD0GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 520C882M300FD0D vs 520C882M300FD0GS |
520C882M300FD0EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 520C882M300FD0D vs 520C882M300FD0EP |
520C882M300FD0HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 520C882M300FD0D vs 520C882M300FD0HS |
520C882M300FD0HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 520C882M300FD0D vs 520C882M300FD0HP |
520C882M300FD0DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 8800uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C882M300FD0D vs 520C882M300FD0DP |
520C882M300FD0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 520C882M300FD0D vs 520C882M300FD0ES |
520C882M300FD0DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 8800uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C882M300FD0D vs 520C882M300FD0DS |
520C882M300FD0GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 520C882M300FD0D vs 520C882M300FD0GP |