Part Details for 520C881U350BH2BP by Cornell Dubilier Electronics Inc
Overview of 520C881U350BH2BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 520C881U350BH2BP
520C881U350BH2BP CAD Models
520C881U350BH2BP Part Data Attributes
|
520C881U350BH2BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C881U350BH2BP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 75% +Tol, 10% -Tol, 880uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 880 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 139 mΩ | |
Leakage Current | 1.66493 mA | |
Length | 67.442 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4400 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C881U350BH2BP
This table gives cross-reference parts and alternative options found for 520C881U350BH2BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C881U350BH2BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C881U350BH1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 880uF, | Cornell Dubilier Electronics Inc | 520C881U350BH2BP vs 520C881U350BH1MP |
520C881U350BH2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 75% +Tol, 10% -Tol, 880uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C881U350BH2BP vs 520C881U350BH2B |
520C881U350BH2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 880uF, | Cornell Dubilier Electronics Inc | 520C881U350BH2BP vs 520C881U350BH2MP |
520C881U350BH2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 880uF, | Cornell Dubilier Electronics Inc | 520C881U350BH2BP vs 520C881U350BH2AP |
520C881U350BH2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 880uF, | Cornell Dubilier Electronics Inc | 520C881U350BH2BP vs 520C881U350BH2AS |
520C881U350BH1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 880uF, | Cornell Dubilier Electronics Inc | 520C881U350BH2BP vs 520C881U350BH1AP |
520C881U350BH1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 75% +Tol, 10% -Tol, 880uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C881U350BH2BP vs 520C881U350BH1B |
520C881U350BH1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 880uF, | Cornell Dubilier Electronics Inc | 520C881U350BH2BP vs 520C881U350BH1MS |
520C881U350BH2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 880uF, | Cornell Dubilier Electronics Inc | 520C881U350BH2BP vs 520C881U350BH2M |
520C881U350BH2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 75% +Tol, 10% -Tol, 880uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C881U350BH2BP vs 520C881U350BH2BS |