Part Details for 520C872U300DP1ES by Cornell Dubilier Electronics Inc
Overview of 520C872U300DP1ES by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 520C872U300DP1ES
520C872U300DP1ES CAD Models
520C872U300DP1ES Part Data Attributes
|
520C872U300DP1ES
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C872U300DP1ES
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 75% +Tol, 10% -Tol, 8700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17.9 mΩ | |
Length | 149.992 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 20600 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C872U300DP1ES
This table gives cross-reference parts and alternative options found for 520C872U300DP1ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C872U300DP1ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
520C872U300DP1D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 75% +Tol, 10% -Tol, 8700uF, | 520C872U300DP1ES vs 520C872U300DP1D |
520C872U300DP2FS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 75% +Tol, 10% -Tol, 8700uF, | 520C872U300DP1ES vs 520C872U300DP2FS |
520C872U300DP2F | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 75% +Tol, 10% -Tol, 8700uF, | 520C872U300DP1ES vs 520C872U300DP2F |
520C872U300DP1AS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 75% +Tol, 10% -Tol, 8700uF, | 520C872U300DP1ES vs 520C872U300DP1AS |
520C872U300DP2D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 75% +Tol, 10% -Tol, 8700uF, | 520C872U300DP1ES vs 520C872U300DP2D |
520C872U300DP1GP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 75% +Tol, 10% -Tol, 8700uF, | 520C872U300DP1ES vs 520C872U300DP1GP |
520C872U300DP2FP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 75% +Tol, 10% -Tol, 8700uF, | 520C872U300DP1ES vs 520C872U300DP2FP |
520C872U300DP1AP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 75% +Tol, 10% -Tol, 8700uF, | 520C872U300DP1ES vs 520C872U300DP1AP |
520C872U300DP2ES | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 75% +Tol, 10% -Tol, 8700uF, | 520C872U300DP1ES vs 520C872U300DP2ES |
520C872U300DP2AP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 75% +Tol, 10% -Tol, 8700uF, | 520C872U300DP1ES vs 520C872U300DP2AP |