Part Details for 520C812M450DG2H by Cornell Dubilier Electronics Inc
Overview of 520C812M450DG2H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 520C812M450DG2H
520C812M450DG2H CAD Models
520C812M450DG2H Part Data Attributes
|
520C812M450DG2H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C812M450DG2H
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12.5 mΩ | |
Length | 219.842 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 27900 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C812M450DG2H
This table gives cross-reference parts and alternative options found for 520C812M450DG2H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C812M450DG2H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C812M450DG2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 520C812M450DG2H vs 520C812M450DG2AS |
520C812M450DG1EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 520C812M450DG2H vs 520C812M450DG1EP |
520C812M450DG2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 520C812M450DG2H vs 520C812M450DG2E |
520C812M450DG1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 520C812M450DG2H vs 520C812M450DG1E |
520C812M450DG1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 520C812M450DG2H vs 520C812M450DG1AP |
520C812M450DG1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 520C812M450DG2H vs 520C812M450DG1H |
520C812M450DG2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8100uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C812M450DG2H vs 520C812M450DG2B |
520C812M450DG1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 520C812M450DG2H vs 520C812M450DG1HS |
520C812M450DG1HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 520C812M450DG2H vs 520C812M450DG1HP |
520C812M450DG1GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 8100uF, | Cornell Dubilier Electronics Inc | 520C812M450DG2H vs 520C812M450DG1GP |