Part Details for 520C492T350CF2FS by Cornell Dubilier Electronics Inc
Overview of 520C492T350CF2FS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 520C492T350CF2FS
520C492T350CF2FS CAD Models
520C492T350CF2FS Part Data Attributes
|
520C492T350CF2FS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C492T350CF2FS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27.6 mΩ | |
Length | 143.642 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 14700 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C492T350CF2FS
This table gives cross-reference parts and alternative options found for 520C492T350CF2FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C492T350CF2FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C492T350CF2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF2FS vs 520C492T350CF2GS |
520C492T350CF1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF2FS vs 520C492T350CF1D |
520C492T350CF2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF2FS vs 520C492T350CF2HS |
520C492T350CF1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C492T350CF2FS vs 520C492T350CF1BS |
520C492T350CF2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF2FS vs 520C492T350CF2ES |
520C492T350CF1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF2FS vs 520C492T350CF1AS |
520C492T350CF2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF2FS vs 520C492T350CF2FP |
520C492T350CF2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF2FS vs 520C492T350CF2AS |
520C492T350CF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF2FS vs 520C492T350CF1F |
520C492T350CF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C492T350CF2FS vs 520C492T350CF2BS |