Part Details for 520C492T350CF1GS by Cornell Dubilier Electronics Inc
Overview of 520C492T350CF1GS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 520C492T350CF1GS
520C492T350CF1GS CAD Models
520C492T350CF1GS Part Data Attributes
|
520C492T350CF1GS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C492T350CF1GS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27.6 mΩ | |
Length | 143.642 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 14700 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C492T350CF1GS
This table gives cross-reference parts and alternative options found for 520C492T350CF1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C492T350CF1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C492T350CF2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF1GS vs 520C492T350CF2D |
520C492T350CF2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF1GS vs 520C492T350CF2GS |
520C492T350CF1GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF1GS vs 520C492T350CF1GP |
520C492T350CF2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF1GS vs 520C492T350CF2A |
520C492T350CF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C492T350CF1GS vs 520C492T350CF2BS |
520C492T350CF2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF1GS vs 520C492T350CF2DS |
520C492T350CF2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF1GS vs 520C492T350CF2DP |
520C492T350CF1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF1GS vs 520C492T350CF1FS |
520C492T350CF2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF1GS vs 520C492T350CF2F |
520C492T350CF1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 4900uF, | Cornell Dubilier Electronics Inc | 520C492T350CF1GS vs 520C492T350CF1D |