Part Details for 520C332M500DF1BS by Cornell Dubilier Electronics Inc
Overview of 520C332M500DF1BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 520C332M500DF1BS
520C332M500DF1BS CAD Models
520C332M500DF1BS Part Data Attributes
|
520C332M500DF1BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C332M500DF1BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32.4 mΩ | |
Leakage Current | 3.85357 mA | |
Length | 143.642 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 15100 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C332M500DF1BS
This table gives cross-reference parts and alternative options found for 520C332M500DF1BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C332M500DF1BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C332M500DF2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 520C332M500DF1BS vs 520C332M500DF2H |
520C332M500DF2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 520C332M500DF1BS vs 520C332M500DF2AS |
520C332M500DF1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 520C332M500DF1BS vs 520C332M500DF1A |
520C332M500DF1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 520C332M500DF1BS vs 520C332M500DF1FP |
520C332M500DF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 520C332M500DF1BS vs 520C332M500DF1F |
520C332M500DF2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C332M500DF1BS vs 520C332M500DF2B |
520C332M500DF2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 520C332M500DF1BS vs 520C332M500DF2F |
520C332M500DF2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C332M500DF1BS vs 520C332M500DF2BP |
520C332M500DF1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 520C332M500DF1BS vs 520C332M500DF1H |
520C332M500DF2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 520C332M500DF1BS vs 520C332M500DF2GP |