Part Details for 520C222T500CF2B by Cornell Dubilier Electronics Inc
Overview of 520C222T500CF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520C222T500CF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520C222T500CF2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2200UF 500V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 520C222T500CF2B
520C222T500CF2B CAD Models
520C222T500CF2B Part Data Attributes
|
520C222T500CF2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C222T500CF2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 2200uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46.2 mΩ | |
Leakage Current | 3.1464 mA | |
Length | 143.637 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 11400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C222T500CF2B
This table gives cross-reference parts and alternative options found for 520C222T500CF2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C222T500CF2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C222T500CF1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 520C222T500CF2B vs 520C222T500CF1E |
520C222T500CF1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 520C222T500CF2B vs 520C222T500CF1GS |
520C222T500CF2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 520C222T500CF2B vs 520C222T500CF2ES |
520C222T500CF2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 520C222T500CF2B vs 520C222T500CF2F |
520C222T500CF1EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 520C222T500CF2B vs 520C222T500CF1EP |
520C222T500CF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 2200uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C222T500CF2B vs 520C222T500CF2BS |
520C222T500CF2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 520C222T500CF2B vs 520C222T500CF2E |
520C222T500CF2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 520C222T500CF2B vs 520C222T500CF2G |
520C222T500CF2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 520C222T500CF2B vs 520C222T500CF2AP |
520C222T500CF1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | 520C222T500CF2B vs 520C222T500CF1D |