Part Details for 520C202T350CB1A by Cornell Dubilier Electronics Inc
Overview of 520C202T350CB1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 520C202T350CB1A
520C202T350CB1A CAD Models
520C202T350CB1A Part Data Attributes
|
520C202T350CB1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C202T350CB1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 64 mΩ | |
Length | 80.142 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C202T350CB1A
This table gives cross-reference parts and alternative options found for 520C202T350CB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C202T350CB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520C202T350CB1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C202T350CB1A vs 520C202T350CB1BS |
520C202T350CB2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 520C202T350CB1A vs 520C202T350CB2DS |
520C202T350CB1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 520C202T350CB1A vs 520C202T350CB1G |
520C202T350CB1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 520C202T350CB1A vs 520C202T350CB1FP |
520C202T350CB2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 520C202T350CB1A vs 520C202T350CB2GP |
520C202T350CB2HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 520C202T350CB1A vs 520C202T350CB2HP |
520C202T350CB1GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 520C202T350CB1A vs 520C202T350CB1GP |
520C202T350CB1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 520C202T350CB1A vs 520C202T350CB1F |
520C202T350CB1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 520C202T350CB1A vs 520C202T350CB1ES |
520C202T350CB1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 2000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C202T350CB1A vs 520C202T350CB1B |