Part Details for 520C153M350FN0E by Cornell Dubilier Electronics Inc
Overview of 520C153M350FN0E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 520C153M350FN0E
520C153M350FN0E CAD Models
520C153M350FN0E Part Data Attributes
|
520C153M350FN0E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
520C153M350FN0E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 88.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.7 mΩ | |
Length | 193.68 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 26700 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 520C153M350FN0E
This table gives cross-reference parts and alternative options found for 520C153M350FN0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520C153M350FN0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS32A153Q7L350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN, ROHS COMPLIANT | KEMET Corporation | 520C153M350FN0E vs ALS32A153Q7L350 |
520C153M350FN0DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C153M350FN0E vs 520C153M350FN0DP |
520C153M350FN0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 520C153M350FN0E vs 520C153M350FN0ES |
520C153M350FN0GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15000uF, | Cornell Dubilier Electronics Inc | 520C153M350FN0E vs 520C153M350FN0GS |
500R153M350FN0GP | CAP,AL2O3,15MF,350VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 520C153M350FN0E vs 500R153M350FN0GP |
500R153M350FN0H | CAP,AL2O3,15MF,350VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 520C153M350FN0E vs 500R153M350FN0H |
500R153M350FN0D | CAP,AL2O3,15MF,350VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 520C153M350FN0E vs 500R153M350FN0D |
520C153M350FN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 520C153M350FN0E vs 520C153M350FN0D |
500R153M350FN0DS | CAP,AL2O3,15MF,350VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 520C153M350FN0E vs 500R153M350FN0DS |
500R153M350FN0DP | CAP,AL2O3,15MF,350VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 520C153M350FN0E vs 500R153M350FN0DP |