-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 250 ASSY REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
520988-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9587
|
Newark | 250 Ultra-Pod Rcpt 22-18 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 520988-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30365 |
|
$0.1080 | Buy Now |
DISTI #
96AC6712
|
Newark | 520988-2 Rohs Compliant: Yes |Amp Te Connectivity 520988-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1850 |
|
$0.1850 / $0.3500 | Buy Now |
DISTI #
A34778CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30589 In Stock |
|
$0.1538 / $0.3300 | Buy Now |
DISTI #
520988-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 34.67mm 4.83mm Tin Strip - Bulk (Alt: 520988-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk |
1850 16000 Factory Stock |
|
$0.1243 / $0.1321 | Buy Now |
DISTI #
33B9587
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 34.67mm 4.83mm Tin Strip - Bulk (Alt: 33B9587) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1980 / $0.3430 | Buy Now |
DISTI #
571-520988-2
|
Mouser Electronics | Terminals RCPT 18-22 .250 TIN Reel of 2000 RoHS: Compliant | 206000 |
|
$0.1480 / $0.1990 | Buy Now |
DISTI #
571-520988-2-CT
|
Mouser Electronics | Terminals RCPT 18-22 .250 TIN Cut Strip of 100 RoHS: Compliant | 300 |
|
$0.2580 | Buy Now |
DISTI #
571-520988-2-MR
|
Mouser Electronics | Terminals RCPT 18-22 .250 TIN Reel of 1000 RoHS: Compliant | 0 |
|
$0.2580 | Order Now |
|
TE Connectivity | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR Quick Disconnect Terminal Type: Receptacle Wire Size: 22 – 18 ... more RoHS: Compliant Min Qty: 1 | 30589 |
|
$0.2000 / $0.4200 | Buy Now |
|
Future Electronics | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 4 Weeks Container: Box |
0 Box |
|
$0.1324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
520988-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520988-2
TE Connectivity
ULTRA-POD 250 ASSY REC 22-18 AWG TPBR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |