-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9572
|
Newark | Terminal, Female Disconnect 0.25In Clear, Product Range:Ultra-Pod Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 520963-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3055 |
|
$0.1700 / $0.3020 | Buy Now |
DISTI #
A34777CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27931 In Stock |
|
$0.1271 / $0.2900 | Buy Now |
DISTI #
33B9572
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 43.7mm 5.97mm Tin Strip - Bulk (Alt: 33B9572) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 3055 Partner Stock |
|
$0.1820 / $0.3020 | Buy Now |
DISTI #
571-5209632
|
Mouser Electronics | Terminals 18-14 AWG .250 POD RoHS: Compliant | 22917 |
|
$0.1230 / $0.2900 | Buy Now |
DISTI #
V36:1790_11772945
|
Arrow Electronics | Quick Disconnect Terminal 14-18AWG Brass Natural RCP 43.7mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks Date Code: 2320 | Americas - 272000 |
|
$0.1205 / $0.1362 | Buy Now |
|
Future Electronics | Ultra-Pod 18-14 AWG Straight Insulated 0.25 mm Faston Flag Receptacle RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 32000Reel |
|
$0.1030 / $0.1060 | Buy Now |
DISTI #
AMP520963-2
|
Heilind Electronics | 250 ULTRA-POD RCPT 18-14 TPBR | Americas - 0 in Stock |
|
$0.1313 / $0.1541 | Buy Now |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR RoHS: Compliant |
104966 In Stock |
|
$0.1221 / $0.1881 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2000 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 2 mm2, BRASS, TIN FINISH, WIRE TERMINAL | 20 |
|
$0.2363 / $0.2835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
520963-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520963-2
TE Connectivity
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |