Part Details for 5209597-2 by TE Connectivity
Overview of 5209597-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5209597-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209597-2-ND
|
DigiKey | BOA 2DB DW SC/APC Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5209597-2
|
Avnet Americas | Fixed Attenuator Dual Window 2dB 2-Pin - Bulk (Alt: 5209597-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 5209597-2
5209597-2 CAD Models
5209597-2 Part Data Attributes
|
5209597-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5209597-2
TE Connectivity
Fixed Attenuator, 1285nm Min, 1335nm Max, SC/APC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO OPERATE AT 1550 NM | |
Attenuation Tolerance | 10% | |
Body Breadth | 9.53 mm | |
Body Height | 32.59 mm | |
Body Length or Diameter | 12.83 mm | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Fiber Type | SMF | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1335 nm | |
Operating Wavelength-Min | 1285 nm | |
Operating Wavelength-Nom | 1310 nm |