Part Details for 5209250-5 by TE Connectivity
Overview of 5209250-5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5209250-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209250-5-ND
|
DigiKey | ATTENUATOR F/OPTIC 5.0DB Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 5209250-5
5209250-5 CAD Models
5209250-5 Part Data Attributes:
|
5209250-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5209250-5
TE Connectivity
Fixed Attenuator, 1260nm Min, 1360nm Max, SC/UPC Connector, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Communication Standard | TELCORDIA-GR-910 | |
Connection Type | SC/UPC CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO |