-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREWLOCK, ZN PLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC7456
|
Newark | D Sub Female Screw Lock, #4-40, 6.35Mm, Product Range:Amplimite Series, Screw Length:6.35Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Te Connectivity 5207953-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9631 |
|
$0.3860 / $0.5480 | Buy Now |
DISTI #
96AC6711
|
Newark | 5207953-2 Rohs Compliant: Yes |Te Connectivity 5207953-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 30830 |
|
$0.3630 | Buy Now |
DISTI #
67K2577
|
Newark | D Sub Female Screw Lock, #4-40, 11.13Mm, Product Range:Amplimite Series, Screw Length:6.35Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Female Screw Lock, For Use With:Amplimite D Subminiature Connectors Rohs Compliant: Yes |Te Connectivity 5207953-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 | Buy Now |
DISTI #
5207953-2-ND
|
DigiKey | CONN SCREW LOCK FEMALE 4-40 ZINC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
18780 In Stock |
|
$0.3268 / $0.5700 | Buy Now |
DISTI #
5207953-2
|
Avnet Americas | Connector Accessories Female Screw Locks Individual - Bulk (Alt: 5207953-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 30830 |
|
$0.2135 | Buy Now |
DISTI #
571-5207953-2
|
Mouser Electronics | D-Sub Tools & Hardware DSUB ACC: FEMALE SCREWLOCK RoHS: Compliant | 20316 |
|
$0.3260 / $0.5700 | Buy Now |
|
Future Electronics | AMPLIMITE 4-40 Thread Size Yellow Chromate Female Screwlock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3085Bag |
|
$0.2600 / $0.3150 | Buy Now |
DISTI #
AMP5207953-2
|
Heilind Electronics | SCREWLOCK ZN PLTD | Americas - 0 in Stock |
|
$0.3237 / $0.3286 | Buy Now |
|
Onlinecomponents.com | SCREWLOCK, ZN PLTD RoHS: Compliant |
12 In Stock 20000 On Order |
|
$0.3566 / $0.5800 | Buy Now |
DISTI #
5207953-2
|
TTI | D-Sub Tools & Hardware DSUB ACC: FEMALE SCREWLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5207953-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5207953-2
TE Connectivity
SCREWLOCK, ZN PLTD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 400 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COLD ROLLED STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |