-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT SCREWLOCK FEMALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1801
|
Newark | Female Screw Lock Kit, #4-40, 11.13Mm, Product Range:Amplimite Series, Screw Length:11.13Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Accessory Type:Female Screw Lock Assembly Kit, Screw Head Height:4.78Mm Rohs Compliant: Yes |Amp Te Connectivity 5207952-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1024 |
|
$2.7700 / $3.5200 | Buy Now |
DISTI #
99W2930
|
Newark | Female Screw Lock Kit #4-40, 11.13Mm, Product Range:Amplimite Series, Screw Length:6.35Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 5207952-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.0300 | Buy Now |
DISTI #
A33684-ND
|
DigiKey | CONN SCREWLOCK FEMALE 2 SETS/BAG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
811 In Stock |
|
$2.9482 / $4.5300 | Buy Now |
DISTI #
5207952-1
|
Avnet Americas | Connector Accessories Female Screw Lock Assembly Kit Steel Zinc Yellow Chromate Finish Individual - Bulk (Alt: 5207952-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 6951645 Factory Stock |
|
$1.8711 | Buy Now |
DISTI #
68K1801
|
Avnet Americas | Connector Accessories Female Screw Lock Assembly Kit Steel Zinc Yellow Chromate Finish Individual - Bulk (Alt: 68K1801) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 6 Days Container: Bulk | 1076 Partner Stock |
|
$3.1100 / $3.7100 | Buy Now |
DISTI #
571-5207952-1
|
Mouser Electronics | D-Sub Tools & Hardware KIT SCREWLOCK FEMALE RoHS: Compliant | 139 |
|
$2.5000 / $3.6500 | Buy Now |
|
Future Electronics | AMPLIMITE 4-40 Thread Size Yellow Chromate Female Screwlock Assembly Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$2.4200 / $2.7900 | Buy Now |
|
Future Electronics | AMPLIMITE 4-40 Thread Size Yellow Chromate Female Screwlock Assembly Kit RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Kit | 0Kit |
|
$2.3000 / $2.6500 | Buy Now |
DISTI #
AMP5207952-1
|
Heilind Electronics | KIT SCREWLOCK FEMALE | Americas - 14563 in Stock |
|
$2.6360 / $3.3323 | Buy Now |
|
Onlinecomponents.com | KIT SCREWLOCK FEMALE RoHS: Compliant |
3322 In Stock 5000 On Order |
|
$2.3500 / $3.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5207952-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5207952-1
TE Connectivity
KIT SCREWLOCK FEMALE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 52 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |