-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRAIN RELIEF W/SCREW RET KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5268
|
Newark | Cable Clamp Kit, De, Thermoplastic, Product Range:Amplimite Hd-20 Series, D Sub Shell Size:De, Cable Exit Angle:90°, 180°, Connector Body Material:Thermoplastic Body, Accessory Type:Cable Clamp Kit, Connector Shell Size:De Rohs Compliant: Yes |Amp Te Connectivity 5207908-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 337 |
|
$6.5300 / $8.2100 | Buy Now |
DISTI #
84AC3853
|
Newark | Conn Acc Bs/Cbl Clamp Thermoplastic Ind Shl Sz1 Rohs Compliant: Yes |Amp Te Connectivity 5207908-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$6.5300 / $8.3700 | Buy Now |
DISTI #
A33653-ND
|
DigiKey | CONN BACKSHELL 9P 90/180DEG BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2032 In Stock |
|
$2.9847 / $4.9300 | Buy Now |
DISTI #
5207908-1
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Thermoplastic Individual Shell Size 1 - Bulk (Alt: 5207908-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 21 |
|
$6.2503 / $7.5215 | Buy Now |
DISTI #
01M5268
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Thermoplastic Individual Shell Size 1 - Bulk (Alt: 01M5268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 336 Partner Stock |
|
$6.5900 / $7.3400 | Buy Now |
DISTI #
571-5207908-1
|
Mouser Electronics | D-Sub Backshells CABLE CLAMP KT SZ1 RoHS: Compliant | 1850 |
|
$3.9100 / $4.9300 | Buy Now |
|
Future Electronics | AMPLIMITE Shell Size 1 Thermoplastic Straight180°/90°Exit Backshell Clable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 900Kit |
|
$3.2000 / $3.7000 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP5207908-1
|
Heilind Electronics | STRAIN RELIEF W/SCREW RET KIT | Americas - 8319 in Stock |
|
$4.2570 / $5.3814 | Buy Now |
|
Onlinecomponents.com | 9 Position Hinged Backshell Connector Black 90°, 180° Unshielded RoHS: Compliant |
1800 In Stock |
|
$3.0200 / $4.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5207908-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5207908-1
TE Connectivity
STRAIN RELIEF W/SCREW RET KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.16 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPROPYLENE | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 1 | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |