-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 RCPT 25P VERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0708
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hd-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 5207828-3 RoHS: Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 | Buy Now |
DISTI #
A34011-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1260 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2205 | Buy Now |
DISTI #
5207828-3
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 5207828-3) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.6223 / $5.2234 | Buy Now |
DISTI #
571-5207828-3
|
Mouser Electronics | D-Sub Standard Connectors DSUB B25S V/MNT RoHS: Compliant | 0 |
|
$5.3800 | Order Now |
DISTI #
V36:1790_11775560
|
Arrow Electronics | Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Date Code: 2148 | Americas - 1 |
|
$4.8300 / $5.1090 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 630 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$4.5900 | Buy Now |
DISTI #
AMP5207828-3
|
Heilind Electronics | HD-20 RCPT 25P VERT | Americas - 0 in Stock |
|
$5.7272 / $5.8127 | Buy Now |
|
Onlinecomponents.com | HD-20 RCPT 25P VERT RoHS: Compliant | Alternative Product Available |
|
$4.8300 / $13.2400 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
5207828-3
|
TTI | D-Sub Standard Connectors DSUB B25S V/MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1260 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$4.4900 / $5.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5207828-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5207828-3
TE Connectivity
HD-20 RCPT 25P VERT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.41 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |