-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD-20 RCPT 9P VERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4274
|
Newark | D Sub Conn, Rcpt, De, 9Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Amplimite Hd-20 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Rohs Compliant: Yes |Amp Te Connectivity 5207826-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1597 |
|
$1.6800 | Buy Now |
DISTI #
A34005-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1295 In Stock |
|
$3.4197 / $4.8900 | Buy Now |
DISTI #
5207826-4
|
Avnet Americas | Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Solder ST Through Hole Tube - Rail/Tube (Alt: 5207826-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Tube | 219 |
|
$3.0381 / $3.2187 | Buy Now |
DISTI #
70AH4274
|
Avnet Americas | Conn D Subminiature Receptacle 9 POS DE Shell Size 2.74mm Solder ST Through Hole Tube - Bulk (Alt: 70AH4274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 399 Partner Stock |
|
$3.5900 / $4.3900 | Buy Now |
DISTI #
571-5207826-4
|
Mouser Electronics | D-Sub Standard Connectors E09S V/MNT RoHS: Compliant | 84 |
|
$3.4100 / $4.7500 | Buy Now |
DISTI #
V99:2348_07464543
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1914 | Americas - 877 |
|
$0.4410 / $2.3424 | Buy Now |
|
Future Electronics | HD20 Series 9 Position Straight Plastic PCB Through Hole Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1071 Package Multiple: 1 Lead time: 40 Weeks Container: Tube | 7361Tube |
|
$1.0100 | Buy Now |
DISTI #
AMP5207826-4
|
Heilind Electronics | HD-20 RCPT 9P VERT | Americas - 76 in Stock |
|
$4.4615 / $5.4717 | Buy Now |
|
Onlinecomponents.com | HD-20 RCPT 9P VERT RoHS: Compliant |
701 In Stock |
|
$2.7400 / $5.0100 | Buy Now |
DISTI #
33352878
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1914 | Americas - 877 |
|
$0.4410 / $0.4437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5207826-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5207826-4
TE Connectivity
HD-20 RCPT 9P VERT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.41 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5207826-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5207826-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
207826-4 | 09 RCPT SP/AP STD | TE Connectivity | 5207826-4 vs 207826-4 |