-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT SCREWLOCK FEMALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3204
|
Newark | Female Screw Lock Kit, #4-40, 18.99Mm, Product Range:Amplimite Series, Screw Length:18.99Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:-, Accessory Type:Female Screw Lock Assembly Kit Rohs Compliant: Yes |Amp Te Connectivity 5207719-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 840 |
|
$1.7700 / $2.0900 | Buy Now |
DISTI #
A33689-ND
|
DigiKey | CONN SCREWLOCK FEMALE 2 SETS/BAG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11757 In Stock |
|
$1.5387 / $2.5600 | Buy Now |
DISTI #
5207719-1
|
Avnet Americas | Connector Accessories Female Screw Lock Individual - Bulk (Alt: 5207719-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8842 |
|
$0.8820 | Buy Now |
DISTI #
16M3204
|
Avnet Americas | Connector Accessories Female Screw Lock Individual - Bulk (Alt: 16M3204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 846 Partner Stock |
|
$2.0000 / $2.6100 | Buy Now |
DISTI #
571-5207719-1
|
Mouser Electronics | D-Sub Tools & Hardware KIT SCREW LOCK FEM RoHS: Compliant | 3175 |
|
$1.4100 / $2.1800 | Buy Now |
|
Future Electronics | AMPLIMITE Thread Size 4-40 Yellow Chromate Finish Female Screw Lock Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 10551Kit |
|
$1.2900 / $1.4600 | Buy Now |
|
Future Electronics | AMPLIMITE Thread Size 4-40 Yellow Chromate Finish Female Screw Lock Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 1822Kit |
|
$1.0900 / $1.2400 | Buy Now |
|
Bisco Industries | 26 |
|
Buy Now | ||
DISTI #
AMP5207719-1
|
Heilind Electronics | KIT SCREWLOCK FEMALE | Americas - 12765 in Stock12000 On Order |
|
$1.3243 / $1.6742 | Buy Now |
|
Onlinecomponents.com | KIT SCREWLOCK FEMALE RoHS: Compliant |
5471 In Stock |
|
$0.9180 / $1.5190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5207719-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5207719-1
TE Connectivity
KIT SCREWLOCK FEMALE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks, 4 Days | |
Samacsys Description | Dimensions: Product Feature Length 18.99 MM | Thread Length .56 INCH | Product Feature Length .748 INCH | Thread Length 14.22 MM | Mechanical Attachment: Thread Size 4-40 | Packaging Features: Packaging Method Bag | Packaging Quantity 1 | Packaging Method Kit | Product Type Features: Hardware Accessory Function Latching, Locking & Retention | Connector Hardware Accessory Type Female Screwlock Assembly Kit | | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-04 10:57:02 | |
Additional Feature | INDIVIDUAL KIT | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COLD ROLLED STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Used With | ALL PLASTIC CONNECTORS WITH INTEGRAL STANDOFFS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 5207719-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5207719-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5207719-2 | FEMALE SCREWLOCK KIT,BULK PKG | TE Connectivity | 5207719-1 vs 5207719-2 |