Part Details for 5207-1501-000 by Radiall
Overview of 5207-1501-000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5207-1501-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-5207-1501-000-ND
|
DigiKey | SMB / SMB / SMB TEE JACK/JACK/JA Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7760 | Buy Now |
DISTI #
5207-1501-000
|
Avnet Americas | SMB / SMB / SMB TEE JACK/JACK/JACK MALE/MALE/MALE GOLD - Bulk (Alt: 5207-1501-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9072 / $54.7092 | Buy Now |
DISTI #
501-5207-1501-000
|
Mouser Electronics | RF Adapters - Tee SMB / SMB / SMB TEE JACK/JACK/JACK MALE/MALE/MALE GOLD RoHS: Compliant | 0 |
|
$43.3300 / $53.7600 | Order Now |
DISTI #
71433294
|
RS | SMB M TEE NA | RADIALL 5207-1501-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$32.7100 / $40.8900 | Buy Now |
Part Details for 5207-1501-000
5207-1501-000 CAD Models
5207-1501-000 Part Data Attributes
|
5207-1501-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
5207-1501-000
Radiall
RF Connector Adapter, SMB-SMB-SMB, Male-Male-Male, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Adapter Style | SMB-SMB-SMB | |
Additional Feature | CAPTIVATED CONTACT, INSERTION LOSS AT 1.5GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-MALE-MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |