-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLAMSHELL SIZE 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3990
|
Newark | Cable Clamp Kit, Size 4, Thermoplastic, Product Range:Amplimite Series, D Sub Shell Size:Dc, Cable Exit Angle:45°, 180°, Connector Body Material:Thermoplastic Body, Accessory Type:Cable Clamp Kit, Connector Shell Size:Dc Rohs Compliant: Yes |Amp Te Connectivity 5206478-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$5.3900 / $9.2000 | Buy Now |
DISTI #
5206478-4-ND
|
DigiKey | CONN BACKSHELL 37P 45/180DEG BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
51 In Stock |
|
$5.8817 / $9.0900 | Buy Now |
DISTI #
16M3990
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Shell Size 4 Thermoplastic Black Individual - Bulk (Alt: 16M3990) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$5.3900 / $8.4600 | Buy Now |
DISTI #
5206478-4
|
Avnet Americas | Connector Accessories Backshell/Cable Clamp Shell Size 4 Thermoplastic Black Individual - Bulk (Alt: 5206478-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 5 Days Container: Bulk | 23 Factory Stock |
|
$4.8735 / $5.8647 | Buy Now |
DISTI #
571-5206478-4
|
Mouser Electronics | D-Sub Backshells DSUB ACC: C CABLE CLAMP RoHS: Compliant | 193 |
|
$4.1700 / $8.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$4.8600 | Buy Now |
DISTI #
AMP5206478-4
|
Heilind Electronics | CLAMSHELL SIZE 4 | Americas - 0 in Stock |
|
$3.7934 / $6.3540 | Buy Now |
|
Onlinecomponents.com | CLAMSHELL SIZE 4 RoHS: Compliant |
3102 In Stock |
|
$3.3500 / $8.3900 | Buy Now |
DISTI #
5206478-4
|
TTI | D-Sub Backshells DSUB ACC: C CABLE CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 210 In Stock |
|
$3.4000 / $8.2400 | Buy Now |
DISTI #
52064784-TEC
|
TME | 5206478-4 Min Qty: 5 | 275 |
|
$6.5728 / $9.8605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5206478-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5206478-4
TE Connectivity
CLAMSHELL SIZE 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CLAMPING ITEM | |
Cable Entry-Max | 0.49 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 4 | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |