-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP KIT,SZ 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3197
|
Newark | Cable Clamp Kit, Size 2, Thermoplastic, Product Range:Amplimite Series, D Sub Shell Size:Da, Cable Exit Angle:90°, 180°, Connector Body Material:Thermoplastic Body, Accessory Type:Cable Clamp Kit, Body Color:Black Rohs Compliant: Yes |Amp Te Connectivity 5206471-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$3.9000 / $5.5100 | Buy Now |
DISTI #
75AJ1125
|
Newark | D Sub Backshell, 90/180Deg, Da Rohs Compliant: Yes |Amp Te Connectivity 5206471-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3600 / $6.5500 | Buy Now |
DISTI #
A33666-ND
|
DigiKey | CONN BACKSHELL 15P 180DEG GRY Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
7276 In Stock |
|
$3.9380 / $4.8800 | Buy Now |
DISTI #
5206471-1
|
Avnet Americas | Connector Accessories Backshell and Cable Clamp Thermoplastic Gray Individual - Bulk (Alt: 5206471-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7174 / $4.4735 | Buy Now |
DISTI #
16M3197
|
Avnet Americas | Connector Accessories Backshell and Cable Clamp Thermoplastic Gray Individual - Bulk (Alt: 16M3197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 151 Partner Stock |
|
$3.9900 / $5.5100 | Buy Now |
DISTI #
571-5206471-1
|
Mouser Electronics | D-Sub Backshells 15P 2PC CABLE CLAMP RoHS: Compliant | 458 |
|
$3.2900 / $4.8800 | Buy Now |
|
Future Electronics | AMPLIMITE Shell Size 2 Thermoplastic Straight180°/90°Exit Backshell Clable Clamp RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.7100 / $4.3300 | Buy Now |
DISTI #
AMP5206471-1
|
Heilind Electronics | CABLE CLAMP KITSZ 2 | Americas - 1263 in Stock |
|
$4.7021 / $5.9442 | Buy Now |
|
Onlinecomponents.com | CABLE CLAMP KIT,SZ 2 RoHS: Compliant |
933 In Stock |
|
$2.3700 / $5.5000 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5206471-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5206471-1
TE Connectivity
CABLE CLAMP KIT,SZ 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 2 | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |