-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREW RETAINER KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4230
|
Newark | Screw Retainer Kit, Male, Product Range:Amplimite Series, Screw Length:5.6Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Svhc:No Svhc (15-Jan-2019), Body Plating:Zinc, External Length/Height:5.59Mm Rohs Compliant: Yes |Amp Te Connectivity 5205980-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.6800 / $3.0400 | Buy Now |
DISTI #
45K1515
|
Newark | Male Screw Retainer Kit, #4-40, 5.6Mm, Product Range:Amplimite Series, Screw Length:5.6Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Accessory Type:Male Screw Retainer Kit Rohs Compliant: Yes |Amp Te Connectivity 5205980-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1277 |
|
$1.9000 / $2.6400 | Buy Now |
DISTI #
A33695-ND
|
DigiKey | CONN D-SUB SCREW RETAINER MALE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9269 In Stock |
|
$1.9323 / $3.2200 | Buy Now |
DISTI #
5205980-1
|
Avnet Americas | Connector Accessories Screw Retainer Kit Individual - Bulk (Alt: 5205980-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3992 |
|
$0.7742 | Buy Now |
DISTI #
45K1515
|
Avnet Americas | Connector Accessories Screw Retainer Kit Individual - Bulk (Alt: 45K1515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 1327 Partner Stock |
|
$2.0200 / $2.6400 | Buy Now |
DISTI #
93K4230
|
Avnet Americas | Connector Accessories Screw Retainer Kit Individual - Bulk (Alt: 93K4230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$2.2600 / $3.0900 | Buy Now |
DISTI #
571-5205980-1
|
Mouser Electronics | D-Sub Tools & Hardware MALE RTN SCREW KIT RoHS: Compliant | 2151 |
|
$1.5900 / $2.3500 | Buy Now |
|
Future Electronics | AMPLIMITE Thread Size 4-40 Yellow Chromate Finish Male Screw Retainer Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 1860Kit |
|
$1.7100 / $1.9400 | Buy Now |
|
Bisco Industries | 97 |
|
Buy Now | ||
DISTI #
AMP5205980-1
|
Heilind Electronics | SCREW RETAINER KIT | Americas - 5666 in Stock27000 On Order |
|
$1.5142 / $1.9142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205980-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205980-1
TE Connectivity
SCREW RETAINER KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INDIVIDUAL KIT | |
Assembly Item Name | HARDWARE-RETAINING SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | CARBON STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Used With | METAL SHELL CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |