-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Flat Washer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M8734
|
Newark | Washer, Plain, M2.5, Zinc Plated, Internal Diameter:3.18Mm, External Diameter:5.56Mm, Fastener Material:-, Thread Size - Metric:M2.5, Fastener Plating:Zinc, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5205820-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7640 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
2266-5205820-2-ND
|
DigiKey | WASHER FLAT #4 STEEL Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
17674 In Stock |
|
$0.0450 / $0.0540 | Buy Now |
DISTI #
A35229-ND
|
DigiKey | WASHER FLAT #4 STEEL Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0293 / $0.1000 | Buy Now |
DISTI #
66M8734
|
Avnet Americas | Flat Washer #4 Size Zinc Plated - Bulk (Alt: 66M8734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 7640 Partner Stock |
|
$0.0340 / $0.1040 | Buy Now |
DISTI #
5205820-2
|
Avnet Americas | Flat Washer #4 Size Zinc Plated - Bulk (Alt: 5205820-2) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0224 / $0.0239 | Buy Now |
DISTI #
571-5205820-2
|
Mouser Electronics | Washers WASHER FLAT #4 RoHS: Compliant | 75172 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
73776104
|
RS | WASHER, FLAT Number 4,PLATED, D-Sub Locking and Mounting | TE Connectivity 5205820-2 Min Qty: 100000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 100000 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.0236 | Buy Now |
DISTI #
AMP5205820-2
|
Heilind Electronics | WASHER,FLAT #4,PLATED | Americas - 0 in Stock |
|
$0.0294 / $0.0298 | Buy Now |
|
Onlinecomponents.com | WASHER,FLAT #4,PLATED RoHS: Compliant |
17674 Partner Stock |
|
$0.0254 / $0.0373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205820-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205820-2
TE Connectivity
Connector Accessory, Flat Washer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | FLAT WASHER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |