-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FEMALE SCREWLOCK,PLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M9499
|
Newark | D Sub Screw Lock, #4-40, Product Range:-, Screw Length:7.93Mm, Thread Size - Metric:-, Thread Size - Imperial:#4-40, Accessory Type:Female Screw Lock, For Use With:Amplimite Series D Sub Connectors, Screw Head Height:4.78Mm Rohs Compliant: Yes |Amp Te Connectivity 5205818-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7630 |
|
$0.3280 / $0.4170 | Buy Now |
DISTI #
5205818-2-ND
|
DigiKey | CONN SCREW LOCKS FEMALE 4-40 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
28838 In Stock |
|
$0.3160 / $0.6300 | Buy Now |
DISTI #
74M9499
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Zinc Yellow Chromate Finish Individual - Bulk (Alt: 74M9499) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 7630 Partner Stock |
|
$0.3980 / $0.6140 | Buy Now |
DISTI #
5205818-2
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Zinc Yellow Chromate Finish Individual - Bulk (Alt: 5205818-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2100 / $0.2665 | Buy Now |
DISTI #
29AC0046
|
Avnet Americas | Connector Accessories Female Screw Lock Steel Zinc Yellow Chromate Finish Individual - Bulk (Alt: 29AC0046) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 24 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3440 | Buy Now |
DISTI #
571-5205818-2
|
Mouser Electronics | D-Sub Tools & Hardware FEMALE SCREWLOCK KIT RoHS: Compliant | 15873 |
|
$0.2860 / $0.5800 | Buy Now |
|
Future Electronics | AMPLIMITE Thread Size 4-40 Yellow Chromate Finish Female Screw Lock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Container: Bag | 48Bag |
|
$0.2600 / $0.3150 | Buy Now |
DISTI #
AMP5205818-2
|
Heilind Electronics | FEMALE SCREWLOCKPLTD | Americas - 0 in Stock |
|
$0.3371 / $0.3421 | Buy Now |
|
Onlinecomponents.com | FEMALE SCREWLOCK,PLTD RoHS: Compliant |
4955 In Stock |
|
$0.2679 / $0.4745 | Buy Now |
DISTI #
76061231
|
Verical | Connector Accessories Female Screw Lock Straight Steel Yellow Chromate Over Zinc Package Min Qty: 28 Package Multiple: 1 Date Code: 2318 | Americas - 24454 |
|
$0.3093 / $0.3642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205818-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205818-2
TE Connectivity
FEMALE SCREWLOCK,PLTD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HARDWARE-FEMALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COLD ROLLED STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |