-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP SNAP PLUG ASSY, 25 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3192
|
Newark | D Sub Shell, Plug, 25 Position, Steel, No. Of Positions:25Positions, Connector Type:D Sub, Connector Shell Size:Db, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body, D Sub Shell Size:Db Rohs Compliant: Yes |Amp Te Connectivity 5205208-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2038 |
|
$1.3800 / $1.7500 | Buy Now |
DISTI #
82AC1741
|
Newark | 5205208-1 - Crimp Snap Plug Assy, 25 Pos Rohs Compliant: Yes |Amp Te Connectivity 5205208-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$1.3800 / $1.7900 | Buy Now |
DISTI #
A34107-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 25POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1000 In Stock |
|
$1.5153 / $2.5200 | Buy Now |
DISTI #
16M3192
|
Avnet Americas | Conn D-Sub Housing Plug 25 POS ST Cable Mount - Bulk (Alt: 16M3192) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 2038 Partner Stock |
|
$1.6000 / $2.0600 | Buy Now |
DISTI #
571-5205208-1
|
Mouser Electronics | D-Sub Standard Connectors 25P PLUG ZINC RoHS: Compliant | 7549 |
|
$0.9670 / $1.7100 | Buy Now |
DISTI #
V36:1790_11775331
|
Arrow Electronics | Conn D-Sub PIN 25 POS Crimp ST Panel Mount 25 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2132 | Americas - 9179 |
|
$0.7261 / $1.3765 | Buy Now |
|
Future Electronics | HDP20 Series 25 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Box | 0Box |
|
$1.3300 / $1.5100 | Buy Now |
|
Future Electronics | HDP20 Series 25 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.3300 | Buy Now |
DISTI #
AMP5205208-1
|
Heilind Electronics | CRIMP SNAP PLUG ASSY 25 POS | Americas - 11836 in Stock21600 On Order |
|
$1.0102 / $1.2770 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Housing, 25 Positions, D Sub, DB, AMPLIMITE HDP-20 Series, Plug, Steel Body RoHS: Compliant |
1171 In Stock 8000 Factory Stock |
|
$0.8170 / $1.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5205208-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5205208-1
TE Connectivity
CRIMP SNAP PLUG ASSY, 25 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.471 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.217 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.7 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5205208-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5205208-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-018P3S25MTGK | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | 5205208-1 vs 280-018P3S25MTGK |
280-018P3S25MENT | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | 5205208-1 vs 280-018P3S25MENT |
280-018P3S25MTNT | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | 5205208-1 vs 280-018P3S25MTNT |
280-018P3S25JFNS | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | 5205208-1 vs 280-018P3S25JFNS |
280-018P3S25JFNK | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | 5205208-1 vs 280-018P3S25JFNK |
280-018P3S25MTGT | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | 5205208-1 vs 280-018P3S25MTGT |
280-018P3S25JFNN | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | 5205208-1 vs 280-018P3S25JFNN |
280-018P3S25JFGK | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | 5205208-1 vs 280-018P3S25JFGK |
280-018P3S25MENP | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | 5205208-1 vs 280-018P3S25MENP |
280-018P3S25MTNS | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, | Glenair Inc | 5205208-1 vs 280-018P3S25MTNS |