Part Details for 52050 by Murrelektronik GmbH
Overview of 52050 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-205004LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
10118615-205005LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
87520-5010ALF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Price & Stock for 52050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-52050-ND
|
DigiKey | MIRO 6.2 OUTPUT RELAY, IN: 12 VD Min Qty: 1 Lead time: 13 Weeks Container: Box |
10 In Stock |
|
$34.0923 / $46.4600 | Buy Now |
DISTI #
867-52050
|
Mouser Electronics | Solid State Relays - Industrial Mount MIRO 6.2 OUTPUT RELAY, IN: 12 VDC - OUT: 230 VAC/DC/ 6A, 1 C/O contact - 6,2 mm screw-type terminal RoHS: Compliant | 3 |
|
$43.4600 | Buy Now |