Part Details for 52050 by HELUKABEL
Overview of 52050 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-205004LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
10118615-205005LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch. | |
87520-5010ALF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Part Details for 52050
52050 CAD Models
52050 Part Data Attributes
|
52050
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
52050
HELUKABEL
Wire And Cable, 4 Conductor(s), 12AWG, 500V, Power Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | IN IRON AND STEEL WORKS, ROLLING MILLS, FOUNDRIES PLANTS | |
Approvals | CE; EAC | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 4 mm2 | |
DIN Conformance | NO | |
Diameter | 15.1 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 500 V | |
Shielding | YES | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | POWER CABLE |