-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52057-502LF | Amphenol Communications Solutions | High Speed 4000 Series, Backplane Connector, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52057-202LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connector, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52057-302LF | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0456
|
Newark | Battery Clip, A/Aa/2/3A Cell, Snap On, Battery Sizes Accepted:Aa, A, Cr2, Pp3 (9V), No. Of Batteries:1, Product Range:-, Accessory Type:Battery Clip, Battery Terminals:Snap Contact, Contact Material:Steel Rohs Compliant: Yes |Keystone 5205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$0.1710 / $0.2030 | Buy Now |
DISTI #
36-5205-ND
|
DigiKey | BATTERY CONTACT SPRING MULTIPLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16164 In Stock |
|
$0.1849 / $0.3700 | Buy Now |
DISTI #
534-5205
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs Leaf spring contact RoHS: Compliant | 19818 |
|
$0.1320 / $0.2800 | Buy Now |
DISTI #
71135135
|
RS | Leaf Spring Contact, Serrated | Keystone Electronics 5205 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2630 / $0.3290 | RFQ |
|
Future Electronics | Thick Annealed Spring Steel Nickel Plated Single A/AA Battery Contact RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 1 Container: Bulk | 52Bulk |
|
$0.1850 / $0.2050 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
KEYS5205
|
TME | Lamella contact, AA,AAA,R3,R6, Batt.no: 1, push-in Min Qty: 10 | 1300 |
|
$0.2690 / $0.3380 | Buy Now |
DISTI #
000000000003141946
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs Leaf spring contact Min Qty: 1000 | 0 |
|
$0.1441 / $0.1832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy