-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 SDL RND SHIELD,BTTM,BULK PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6236
|
Newark | 4 Sdl Rnd Shield, bttm, bulk Pkg Rohs Compliant: Yes |Amp Te Connectivity 520461-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.5600 | Buy Now |
DISTI #
A105071-ND
|
DigiKey | CONN PLUG 4POS SDL RND SHLD BTTM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5873 In Stock |
|
$1.4056 / $1.7600 | Buy Now |
DISTI #
520461-1
|
Avnet Americas | Connector Accessories SDL Bottom Half Shell Plug 4 POS Polycarbonate Bulk - Bulk (Alt: 520461-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 28000 Factory Stock |
|
$1.3944 / $1.5743 | Buy Now |
DISTI #
571-5204611
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4P SDL PLG BOTM SHLD RoHS: Compliant | 3818 |
|
$1.4000 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$1.3300 | Buy Now |
DISTI #
AMP520461-1
|
Heilind Electronics | 4 SDL RND SHIELDBTTMBULK PKG | Americas - 1200 in Stock |
|
$1.6537 / $1.6784 | Buy Now |
|
Onlinecomponents.com | 4 SDL RND SHIELD,BTTM,BULK PKG RoHS: Compliant | 28000 Factory Stock |
|
$1.4000 / $2.9200 | Buy Now |
DISTI #
73588615
|
Verical | Connector Accessories Shell Straight Glass Filled Polycarbonate Gray RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 40000 |
|
$0.5641 / $1.7300 | Buy Now |
|
Bristol Electronics | 1795 |
|
RFQ | ||
|
Quest Components | 552 |
|
$2.1285 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
520461-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
520461-1
TE Connectivity
4 SDL RND SHIELD,BTTM,BULK PKG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BOTTOM SHIELD | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | SMOKE-GRAY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |