-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
354-5025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 5.55mm, Header | |
354-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, open, 5.55mm, Header | |
354-5025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 3.55mm, Header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0680
|
Newark | 35Ckt 1.25Mm Ffc Conn Assy/Molex |Molex 52044-3545 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 | Buy Now |
DISTI #
0520443545
|
Avnet Americas | Conn FFC/FPC Connector RCP 35 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0520443545) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-52044-3545
|
Mouser Electronics | FFC & FPC Connectors 35CKT 1.25MM FFC CONN ASSY RoHS: Compliant | 0 |
|
$0.4640 / $0.5060 | Order Now |
|
Onlinecomponents.com | 1.25mm Right Angle, Non-ZIF, Top Contact Style Receptacle, 35 Circuits RoHS: Compliant |
5190 Partner Stock |
|
$0.4180 / $0.6723 | Buy Now |
DISTI #
69769460
|
Verical | Conn FFC/FPC Connector RCP 35 POS 1.25mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 5100 |
|
$0.6600 / $0.7300 | Buy Now |
DISTI #
19675829
|
Verical | Conn FFC/FPC Connector RCP 35 POS 1.25mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 90 |
|
$0.6600 / $0.7300 | Buy Now |
DISTI #
520443545-MOL
|
TME | 52044-3545 Min Qty: 50 | 5190 |
|
$0.6785 / $0.8377 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6747 |
|
RFQ | |
DISTI #
C1S516500024986
|
Chip1Stop | Conn FFC/FPC Connector RCP 35 POS 1.25mm Solder RA Thru-Hole Tray RoHS: Compliant | 5190 |
|
$0.6090 / $0.7290 | Buy Now |
|
Master Electronics | 1.25mm Right Angle, Non-ZIF, Top Contact Style Receptacle, 35 Circuits RoHS: Compliant |
5190 Partner Stock |
|
$0.4180 / $0.6723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52044-3545
Molex
Buy Now
Datasheet
|
Compare Parts:
52044-3545
Molex
Card Edge Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.197 inch | |
Body Depth | 0.354 inch | |
Body Length | 1.856 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |