52044-2945
Molex
Description: Card Edge Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator, LEAD FREE

Overview of 52044-2945 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2945CUD#PBF Analog Devices Wide Rng I2C Pwr Mon
LTC2945HUD-1#PBF Analog Devices Wide Rng I2C Pwr Mon
LTC2945CUD#TRPBF Analog Devices Wide Rng I2C Pwr Mon

Price & Stock for 52044-2945 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-52044-2945
Mouser Electronics FFC & FPC Connectors 29CKT 1.25MM FFC CON 1.25MM FFC CONN ASSY RoHS: Compliant 0
  • 1,600 $0.4900
  • 2,800 $0.4730
  • 5,200 $0.4340
  • 10,000 $0.4240
$0.4240 / $0.4900 Order Now

CAD Models for 52044-2945 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 52044-2945 by Molex

52044-2945
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Molex
Additional Feature
STAGGERED CONFIGURATION
Body Breadth
0.197 inch
Body Depth
0.354 inch
Body Length
1.561 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SINGLE PRONG
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
GRAY
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.049 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.4892 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
1.25 mm
Termination Type
SOLDER
Total Number of Contacts
29
UL Flammability Code
94V-0
Want to compare parts?
  1. 52044-2945
    Molex
    Card Edge Connector, 29 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Gray Insulator, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52044-2945 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52044-2945 by Molex

  • Please alert me when 52044-2945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52044-2945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52044-2945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52044-2945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52044-2945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52044-2945 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: