Part Details for 520411 by TE's AMP
Overview of 520411 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G5204113CEU | Amphenol Communications Solutions | Power Header 3.96mm Pitch STR DIP,1x4Pin,Matte Tin, NY66,Tail=3.55mm,Color-White,Bag | |
10145204-118KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 18 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
G5204113ATEU | Amphenol Communications Solutions | Power Header 3.96mm Pitch STR DIP, 1x4Pin, Matte Tin, NY66, Tail=3.7mm, Color-White, Removed#2Pos, 3Pos |