Part Details for 520401000 by Wurth Elektronik
Overview of 520401000 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520401000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2630
|
Newark | Cable Clip, Nylon 6.6, 33.8Mm, Natural Rohs Compliant: Yes |Wurth Elektronik 520401000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2650 / $0.3950 | Buy Now |
DISTI #
732-12381-ND
|
DigiKey | STANDOFF TWISTER FOR CABLES 6,1 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
915 In Stock |
|
$0.2430 / $0.3800 | Buy Now |
DISTI #
710-520401000
|
Mouser Electronics | Cable Mounting & Accessories WA-CHTW twister for cables 6.1mm/33.8mm RoHS: Compliant | 3 |
|
$0.2430 / $0.3800 | Buy Now |
Part Details for 520401000
520401000 CAD Models
520401000 Part Data Attributes:
|
520401000
Wurth Elektronik
Buy Now
|
Compare Parts:
520401000
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |