-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C6767
|
Newark | Negative Spring, Battery Contact, Battery Sizes Accepted:Aaaa, Aaa, N, Battery Terminals:Solder Tab, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, Accessory Type:Spring Contact, Body Material:Steel Rohs Compliant: Yes |Keystone 5204 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28560 |
|
$0.1620 / $0.2750 | Buy Now |
DISTI #
36-5204-ND
|
DigiKey | BATT CNTCT SPRING MULTI SLDR LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
163147 In Stock |
|
$0.1300 / $0.2700 | Buy Now |
DISTI #
534-5204
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs BATTERY CLIPS RoHS: Compliant | 98418 |
|
$0.1290 / $0.2600 | Buy Now |
|
Future Electronics | Nickel Plated AAA / Negative Female Battery Contact RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2100 / $0.2300 | Buy Now |
|
Bisco Industries | 1298 |
|
Buy Now | ||
DISTI #
KEY5204
|
Heilind Electronics | SINGLE SPRING CONTACT | Americas - 4754 in Stock |
|
$0.2093 | Buy Now |
|
Bristol Electronics | 1277 |
|
RFQ | ||
DISTI #
KEYS5204
|
TME | Spring contact, AAA,N,R3, Batt.no: 1, soldered Min Qty: 10 | 1190 |
|
$0.2190 / $0.2730 | Buy Now |
DISTI #
KEY5204
|
Interstate Connecting Components | SINGLE SPRING CONTACT | 1584 |
|
$0.2093 | Buy Now |
DISTI #
BAT871
|
Rutronik | HOLDER NEGATIVE AAA AAAA N RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 1576 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1937 / $0.2173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5204
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5204
Keystone Electronics Corp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |