Part Details for 5203C-SLATE-500 by Alpha Wire
Overview of 5203C-SLATE-500 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5203C-SLATE-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Polyvinyl Chloride 15 Conductors 24AWG 8.94mm 300VAC - Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock |
|
$4,516.8500 / $5,121.0200 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Polyvinyl Chloride 15 Conductors 24AWG 8.94mm 300VAC - Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock |
|
$4,516.8500 / $5,121.0200 | Buy Now |