Part Details for 52036 by Data Device Corporation
Overview of 52036 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Part Details for 52036
52036 CAD Models
52036 Part Data Attributes
|
52036
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
52036
Data Device Corporation
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Isolation Voltage | 500 V | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage 1 | 2 V | |
Primary Rating | DUAL 11.8V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER |