Part Details for 5202FE 008500 by Belden Inc
Overview of 5202FE 008500 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5202FE 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1288
|
Newark | Shielded Multiconductor Cable 4 Conductor 16 Awg 500 Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray Rohs Compliant: Yes |Belden 5202FE 008500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$332.9000 / $358.6600 | Buy Now |
DISTI #
BEL1340-500-ND
|
DigiKey | CABLE 4COND 16AWG GRAY SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
16 In Stock |
|
$322.4200 / $379.2000 | Buy Now |
DISTI #
BEL1340-50-ND
|
DigiKey | CABLE 4COND 16AWG GRAY SHLD 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$33.6761 / $71.2400 | Buy Now |
DISTI #
BEL1340-100-ND
|
DigiKey | CABLE 4COND 16AWG GRAY SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$64.6775 / $136.8200 | Buy Now |
DISTI #
566-5202FE008500
|
Mouser Electronics | Multi-Conductor Cables 4 #16 PP FS FRPVC | 3 |
|
$269.0500 / $340.3600 | Buy Now |
DISTI #
71329885
|
RS | Security&Sound Cable, 16Awg/4C, BC, Shielded, Riser, PVC, Gray | Belden 5202FE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 1 |
|
$348.8600 / $379.2000 | Buy Now |