-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,COPALUM BUTT 3/0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9537
|
Newark | Splice, copalum Butt 3/0 Rohs Compliant: Yes |Amp Te Connectivity 52016 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6200 | Buy Now |
DISTI #
52016-ND
|
DigiKey | CONN SPLICE 3/0AL 2/0CU AWG Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6531 | Buy Now |
DISTI #
52016
|
Avnet Americas | Splices Terminal 3/0AWG - Bulk (Alt: 52016) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$13.8384 / $15.6240 | Buy Now |
DISTI #
571-52016
|
Mouser Electronics | Terminals COPALUM BUTT 3/0 RoHS: Compliant | 0 |
|
$14.6500 | Order Now |
DISTI #
AMP52016
|
Heilind Electronics | SPLICE,COPALUM BUTT 3/0 | Americas - 0 in Stock |
|
$16.4118 | Buy Now |
|
Onlinecomponents.com | SPLICE,COPALUM BUTT 3/0 |
106 On Order |
|
$15.8700 / $26.9600 | Buy Now |
DISTI #
52016
|
Avnet Americas | Splices Terminal 3/0AWG - Bulk (Alt: 52016) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$13.8384 / $15.6240 | Buy Now |
DISTI #
AMP52016
|
Interstate Connecting Components | SPLICE,COPALUM BUTT 3/0 | 0 |
|
$16.4118 | Buy Now |
|
Master Electronics | SPLICE,COPALUM BUTT 3/0 |
106 On Order |
|
$15.8700 / $26.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52016
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52016
TE Connectivity
SPLICE,COPALUM BUTT 3/0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 70 mm2 |