Part Details for 5200UE 008U500 by Belden Inc
Overview of 5200UE 008U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5200UE 008U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3714
|
Newark | Unshielded Multiconductor Cable 2 Conductor 16Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray Rohs Compliant: Yes |Belden 5200UE 008U500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$232.7700 / $250.7800 | Buy Now |
DISTI #
BEL7694-500-ND
|
DigiKey | CABLE 2COND 16AWG GRAY Min Qty: 500 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4534 | Buy Now |
DISTI #
566-5200UE-U500-08
|
Mouser Electronics | Multi-Conductor Cables 16AWG 2C UNSHLD 500ft BOX GRAY RoHS: Compliant | 0 |
|
$219.9800 / $238.8100 | Order Now |
DISTI #
71377520
|
RS | Security&Sound Cable, 16Awg/2C, BC, Unshielded, Riser, PVC, Gray | Belden 5200UE 008U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$217.3200 / $238.8100 | RFQ |