Part Details for 5200UE 008500 by Belden Inc
Overview of 5200UE 008500 by Belden Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5200UE 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3715
|
Newark | Unshielded Multiconductor Cable 2 Conductor 16Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.216Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 5200UE 008500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$232.7700 / $250.7800 | Buy Now |
DISTI #
BEL1266-500-ND
|
DigiKey | CABLE 2COND 16AWG GRAY 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
8 In Stock |
|
$222.4970 / $261.6800 | Buy Now |
DISTI #
BEL1266-100-ND
|
DigiKey | CABLE 2COND 16AWG GRAY 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$44.4615 / $94.0500 | Buy Now |
DISTI #
BEL1266-50-ND
|
DigiKey | CABLE 2COND 16AWG GRAY 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$21.7806 / $46.0700 | Buy Now |
DISTI #
5200UE.008500
|
TME | Wire, 2x16AWG, unshielded, 300V, 152m, Cu, stranded, grey, CPR: Eca Min Qty: 2 | 0 |
|
$1.7800 / $2.7200 | RFQ |
DISTI #
6979774
|
element14 Asia-Pacific | UNSHIELDED MULTICONDUCTOR CABLE 2 CONDUCTOR 16AWG 500FT RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$229.3106 / $238.8584 | Buy Now |
DISTI #
1423274
|
element14 Asia-Pacific | CABLE, SEC, UNSHLD, 4.67MM, 152.4M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$339.8666 | Buy Now |
DISTI #
1423274
|
Farnell | CABLE, SEC, UNSHLD, 4.67MM, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$102.9814 / $107.2226 | Buy Now |