Part Details for 5200FL 0021000 by Belden Inc
Results Overview of 5200FL 0021000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000YEU | Amphenol Communications Solutions | 2.00mm Board-to-Board Header - G825® Series, Board to Board, Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm. |
Price & Stock for 5200FL 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R5455
|
Newark | 2 #16 Po Fs Frpvc/ Red |Belden 5200FL 0021000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3340 | Buy Now |
DISTI #
BEL8041-1000-ND
|
DigiKey | CABLE 2COND 16AWG RED SHLD Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3167 | Buy Now |
DISTI #
566-5200FL0021000
|
Mouser Electronics | Multi-Conductor Cables 2 #16 PO FS FRPVC RoHS: Compliant | 0 |
|
$283.8100 / $320.1000 | Order Now |
DISTI #
72355269
|
RS | Fire Alarm Cable, FPLR, 2C/16AWG BC, Beldfoil shield, PVC Red | Belden 5200FL 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$282.9200 / $307.5200 | RFQ |