Part Details for 5200E by Ohmite Mfg Co
Overview of 5200E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R9659
|
Newark | Instrument Control Knob, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Thermoplastic, Knob/Dial Style:Fluted With Indicator Line, Knob Diameter:19.84Mm, Product Range:-, Colour:Black, Knob Dia - Imperial:0.781" Rohs Compliant: Yes |Ohmite 5200E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$1.4400 / $2.1700 | Buy Now |
DISTI #
5200E-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PLAST Min Qty: 1 Lead time: 23 Weeks Container: Bag |
9 In Stock |
|
$1.2574 / $2.5100 | Buy Now |
DISTI #
588-5200E
|
Mouser Electronics | Knobs & Dials INSTRUMENT KNOB RoHS: Compliant | 89 |
|
$1.2500 / $2.0900 | Buy Now |
DISTI #
70582901
|
RS | MOLDED INSTRUMENT CONTROL KNOB | Ohmite 5200E RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 / $2.5100 | RFQ |
|
Onlinecomponents.com | Control Knob, Disc/Round Phenolic Line 11.9mm 19.84mm RoHS: Compliant |
335 In Stock 22 Factory Stock |
|
$1.2900 / $2.7000 | Buy Now |
DISTI #
5200E
|
TTI | Knobs & Dials INSTRUMENT KNOB RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$1.2100 / $1.6500 | Buy Now |
|
Master Electronics | Control Knob, Disc/Round Phenolic Line 11.9mm 19.84mm RoHS: Compliant |
335 In Stock 22 Factory Stock |
|
$1.2900 / $2.7000 | Buy Now |
Part Details for 5200E
5200E CAD Models
5200E Part Data Attributes:
|
5200E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
5200E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |