There are no models available for this part yet.
Overview of 520.517 by Eska
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 520.517 by Eska
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZCS-1A
|
TME | Fuse: fuse, quick blow, 1A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 10 | 960 |
|
$0.0840 / $0.1470 | Buy Now |
CAD Models for 520.517 by Eska
Part Data Attributes for 520.517 by Eska
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ESKA ERICH SCHWEIZER GMBH
|
Reach Compliance Code
|
compliant
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Pre-arcing Time-Min
|
3 ms
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
1 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CUL; IEC; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for 520.517
This table gives cross-reference parts and alternative options found for 520.517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 520.517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172200.1IP | Electric Fuse, Medium Time Lag Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 520.517 vs 172200.1IP |
3111100002 | Electric Fuse, 1A, 250VAC, 1500A (IR), Inline/holder | Littelfuse Inc | 520.517 vs 3111100002 |
216001.PH | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 520.517 vs 216001.PH |
010210 | Electric Fuse, | Legrand North America LLC | 520.517 vs 010210 |
GSD1 | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 520.517 vs GSD1 |
UBM001 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 520.517 vs UBM001 |
0001.1004 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 520.517 vs 0001.1004 |
216001.PMRET1 | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 520.517 vs 216001.PMRET1 |
216001XP | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 520.517 vs 216001XP |