Part Details for 52-29-51-4 by Southco
Overview of 52-29-51-4 by Southco
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52-29-51-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 502 |
|
Buy Now | ||
DISTI #
80896498
|
Verical | Screw Captive Knurled-HD Slotted/Phillips 6-32-THD 15.5mm-LG 39in/64in-LG 0.61in-LG Carbon Steel Zinc Chromate Min Qty: 13 Package Multiple: 1 | Americas - 500 |
|
$1.8132 / $5.9755 | Buy Now |
DISTI #
SOU52-29-51-4
|
DB Roberts | Captive fastening in tight spaces is no problem with the reduced footprint of these Miniature Series captive screws. Combination tool-head recesses and knurled screw options provide lots of versatility for fastening/unfastening by hand or with tools. | 9819 |
|
$1.4450 | Buy Now |