Part Details for 51SPT30-01B09N by Grayhill Inc
Overview of 51SPT30-01B09N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51SPT30-01B09N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51SPT30-01B09N
|
Avnet Americas | ROTARY SWITCH, SHAFT/PANEL SEAL, PC MOUNT, PROCESS SEAL, 30& - Bulk (Alt: 51SPT30-01B09N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-51SPT30-01B09N
|
Mouser Electronics | Rotary Switches Rotary Switch, Shaft/panel seal, PC mount, process seal, 30°, , 1 deck, 1 pole/deck, 9 positions/pole, non-shorting, 51SPT30-01B09N RoHS: Compliant | 0 |
|
$14.9800 / $20.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2200 / $23.6200 | Buy Now |